B322-1B7L1-11260-E100
The B322-1B7L1-11260-E100 is a 0.50mm pitch, high-speed floating board-to-board plug connector designed for high-current power and signal transmission. ...
描述
The B322-1B7L1-11260-E100 is a plug connector from a 0.50mm pitch floating board-to-board system, engineered for applications requiring both high current and space savings. This high-speed connector supports data transmission up to 10 Gb/s and is designed for a 10.0 mm mated stacking height. It features dedicated power pins rated for 5A each and operates reliably across a wide temperature range of -55°C to +125°C. The connector's large floating range of ±0.60mm in the X/Y directions facilitates easy mating, making it ideal for applications in automotive infotainment, communication base stations, and service robots.
搜索关键词: B3221B7L111260E100
规格
常见问题
B322-1B7L1-11260-E100 是否符合 RoHS 标准?
是的,B322-1B7L1-11260-E100 符合 RoHS 标准。
B322-1B7L1-11260-E100 的交货期是多少?
B322-1B7L1-11260-E100 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands