描述
The Amphenol Anytek TJ0231530000G is a high-quality terminal block designed for easy and secure connections. This pluggable terminal block features 2 ways for convenient wiring and is capable of handling 16AWG wires. It is also RoHS compliant, ensuring it meets environmental standards. Upgrade your connections with the reliable Amphenol Anytek TJ0231530000G terminal block.
Search Keywords: TJ0231530000G
规格
有存货: 164
可立即发货
Buy all 164 in-stock or the regular minimum order quantity of 620
已订购:
4,960
可以发货 6/19/26
Stock lot only: 164
Minimum Order Quantity: 620
Multiple: 620
工厂交货期 8 周
English
Chinese
Spanish