help desk software
M81714/60-20-04(LC) by amphenol aerospace operations
Image is representational - see mfr. specs

M81714/60-20-04(LC)

Amphenol Aerospace Operations

Socket Junction Module - Without Socket Contacts - Contact Size 20 - 12 Positions - 7.5A - DIN Rail Mount.
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
The M81714/60-20-04(LC) from Amphenol Aerospace Operations is DIN rail mount docket junction module (without socket contacts) with contact size 20, 12 positions and 7.5A current rating. Dimensions of this module are: 0.672" L x 0.510" W x 0.920" H (17.07m

Search Keywords: M81714602004LC

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Amphenol Aerospace Operations
部件编号:
M81714/60-20-04(LC)
计量单位:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 »

有存货: 3

可立即发货

工厂交货期 20 周

Tools/3D Models

产品指南