D38999/26WC4SN
Amphenol Aerospace OperationsStraight Plug - Female Sockets - MIL-DTL-38999 Series III - 4 Position - Shell Size-Insert 13-4 - Orientation N - Crimp Termination. ...
描述
The D38999/26WC4SN from Amphenol Aerospace Operations is cable mount straight plug MIL-DTL-38999 series III with female sockets, 4 position, shell size-insert 13-4 and crimp termination. This is shielded plug with orientation N (normal) and coupling nut. The D38999/26WC4SN has copper alloy contacts with gold finish and aluminum shell with olive drab cadmium finish. Operating temperature range is from -65°C to 175°C.
Search Keywords: D3899926WC4SN
规格
有存货: 8
可立即发货
工厂库存: 675 可以发货 5/18/26
工厂交货期 2 周 可以发货 5/18/26
English
Chinese
Spanish