NPC-1210-005D-3-L by amphenol advanced sensors/nova sensor
图片仅供参考 - 请查看制造商规格

NPC-1210-005D-3-L

Pressure Sensor - Differential - -5 to 5 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube, dual ...

符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The Amphenol Advanced Sensor/Nova Sensor part NPC-1210-005D-3-L is a high-quality pressure sensor that is specifically designed for differential pressure applications. It has a measurement range of -5 to 5 PSI and provides an unamplified output, making it compatible with various electronic devices and systems.This pressure sensor utilizes a Wheatstone bridge to ensure accurate and reliable measurements. It has a low output voltage range of 0 mV to 100 mV and a current rating of 1.5 mA. With its wide operating temperature range of -40°C to 125°C, it can withstand harsh environmental conditions.The NPC-1210-005D-3-L features a DIP-8 ceramic package with pin-through-hole mounting, making it easy to install and integrate into different applications. It has a barbless port with a male 0.13" (3.23mm) tube, which allows for seamless connection and prevents any leakage or pressure loss. This pressure sensor is dual-function, meaning it can be used to measure both positive and negative pressure differentials accurately.

搜索关键词: NPC1210005D3L

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Advanced Sensors/Nova Sensor
部件编号:
NPC-1210-005D-3-L
计量单位:
每 Each
RoHS:
Yes
HTS:
9026204000
COO:
TH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
37
封装类型:
TRAY

常见问题

NPC-1210-005D-3-L 是否符合 RoHS 标准?

是的,NPC-1210-005D-3-L 符合 RoHS 标准。

NPC-1210-005D-3-L 的交货期是多少?

NPC-1210-005D-3-L 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 17 周

价格 (USD)

数量
单价
1
$47.43
5
$42.32
10
$41.06
37
$37.68
74
$37.59
111
$30.64
259 +
$30.24