AZ9741-1C-12DE
The AZ9741-1C-12DE is an epoxy-sealed, SPDT mini-ISO automotive relay with a 40A contact rating and a 12VDC nominal coil. ...
描述
The AZ9741-1C-12DE is a single-pole double-throw (SPDT) mini-ISO automotive relay designed for PCB mounting. It operates with a nominal coil voltage of 12VDC, has a coil resistance of 90 ohms, and is guaranteed to operate at 7.8VDC. This relay features silver tin oxide contacts and can switch currents up to 40A on its normally open contact and 30A on its normally closed contact. With a wide operating temperature range of -55°C to 125°C and an epoxy-sealed enclosure, it is well-suited for high-stress automotive environments and other applications requiring reliable high-current switching.
搜索关键词: AZ97411C12DE
规格
常见问题
AZ9741-1C-12DE 是否符合 RoHS 标准?
是的,AZ9741-1C-12DE 符合 RoHS 标准。
AZ9741-1C-12DE 的交货期是多少?
AZ9741-1C-12DE 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
220
可以发货 4/7/27
库存数量的起订量: 10
缺货数量的起订量: 100
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands