help desk software
AZ942H-1C-18DT by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ942H-1C-18DT

16AMP Mini PC Board Relay 18VDC coil SPDT ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

AZ942H-1C-18DT is a 16 Amp miniature PC board relay featuring SPDT (1 Form C) contact arrangement designed for reliable switching applications. It operates with an 18 VDC nominal coil voltage, a must operate voltage of 14.4 VDC, and a coil resistance of 900 O ±10%. The relay offers a maximum switched current of 12 A with a maximum switched voltage of 28 VDC or 250 VAC for Form C contacts, and features Class F insulation rated at 155°C with dielectric strength of 2000 Vrms contact to coil. With mechanical life expectancy of 10 million operations and electrical life of 100,000 operations at 10A 250 VAC resistive load, it meets IEEE 587 6 kV lightning surge requirements. Common applications include industrial control systems, HVAC equipment, and appliance controls where compact size and high switching capacity are required.

搜索关键词: AZ942H1C18DT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ942H-1C-18DT
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000
封装类型:
Tube
继电器结构:
Non-Latching
AC线圈电压:
N/A
直流线圈电压:
18 V
触点排列:
SPDT
安装方式:
Through Hole
端接方式:
PC Pin
测试按钮:
No
LED指示灯:
No
工作温度:
-40 to 70 °C
线圈阻值:
900 Ohm

常见问题

AZ942H-1C-18DT 是否符合 RoHS 标准?

是的,AZ942H-1C-18DT 符合 RoHS 标准。

AZ942H-1C-18DT 的交货期是多少?

AZ942H-1C-18DT 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 1,000   可以发货 1/27/27 

库存数量的起订量: 25

缺货数量的起订量: 250

工厂交货期 22 周

价格 (USD)

数量
单价
25
$1.87
50
$1.86
100
$1.85
250
$1.84
500
$1.40
750
$1.30
1,000 +
$1.28

工具/3D模型