AZ421-70-1LUS
American ZettlerElectromechanical Relay 4PDT 2A 24VDC 700Ohm Socket
符合 RoHS 规定
Discontinued
Certificate of Compliance Guarantee
描述
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Socket
Search Keywords: AZ421701LUS
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
American Zettler
部件编号:
AZ421-70-1LUS
计量单位:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
供应商标准包装:
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-55 to 80 °C
Dimension:
30 x 18.7 x 35 mm
Termination Style:
Solder
Coil Current:
34.3 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
有存货: 2,211
可立即发货
数量
Unit Price
1
$24.77
5
$23.91
25
$22.99
50
$15.14
100
$11.96
250
$11.72
500
+
$10.48
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...
249-7866-1433-514
Panel Mount Indicator
FFB1224EHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
L210
Probe Light and Probe Extender - Probe Light - Probe Extenders.
RD-35B
The RD-35B is a 35W dual-output switching power supply with 5V and 24V outputs.
English
Chinese
Spanish