AWSCR-8.00CELA-C15-T3
Resonator, Ceramic, 0.2 %, Surface Mount, 3 Pins, 40 Ohms, 0.5 %, AWSCR-CELA ...
描述
AWSCR-8.00CELA-C15-T3 is a miniature ceramic resonator designed for clock generation in microprocessor and industrial control applications. It operates at 8.00 MHz with a built-in capacitance of 15 pF (±20% tolerance) and features a low resonant impedance of 40 O typical. The device offers a frequency tolerance of ±0.5% and a temperature coefficient of oscillation within ±0.2% over the operating temperature range of -40°C to +85°C. With compact dimensions of 3.2 x 1.3 x 1.0 mm and an industry standard footprint, this RoHS/RoHS II compliant resonator is ideal for metering systems, remote control, and electric appliances requiring stable timing references.
搜索关键词: AWSCR800CELAC15T3
规格
常见问题
AWSCR-8.00CELA-C15-T3 是否符合 RoHS 标准?
是的,AWSCR-8.00CELA-C15-T3 符合 RoHS 标准。
AWSCR-8.00CELA-C15-T3 的交货期是多少?
AWSCR-8.00CELA-C15-T3 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands