help desk software
AWSCR-4.00CPLA-C30-T4 by abracon
Abracon 授权经销商

AWSCR-4.00CPLA-C30-T4

Ceramic Resonator 4MHz 30pF SMD ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

AWSCR-4.00CPLA-C30-T4 is a miniature ceramic resonator designed for clock generation in microprocessor and industrial control applications. Operating at 4.00 MHz, it features a built-in capacitance of 30 pF (C1=C2) with ±20% tolerance, eliminating the need for external load capacitors. The resonator offers a frequency tolerance of ±0.5% and frequency stability of ±0.3%, with a typical resonant impedance of 30 O for the 3.50 MHz to 12.00 MHz range. It operates over an extended industrial temperature range of -40°C to +85°C and is housed in a compact 6.0 x 3.0 x 1.8 mm package. Common applications include metering systems, remote control devices, electric appliances, and industrial controllers where reliable timing is essential.

搜索关键词: AWSCR400CPLAC30T4

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Abracon
部件编号:
AWSCR-4.00CPLA-C30-T4
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4000
封装类型:
REEL

常见问题

AWSCR-4.00CPLA-C30-T4 是否符合 RoHS 标准?

是的,AWSCR-4.00CPLA-C30-T4 符合 RoHS 标准。

AWSCR-4.00CPLA-C30-T4 的交货期是多少?

AWSCR-4.00CPLA-C30-T4 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。

有存货: 4,000

可立即发货

最小订购数量: 4000

工厂交货期 12 周

价格 (USD)

数量
单价
4,000
$0.2127
8,000
$0.2098
12,000
$0.2029
28,000
$0.2005
52,000
$0.1985
100,000 +
$0.1946

工具/3D模型

产品指南