ASEMB-100.000MHZ-XY-T
MEMS Clock Oscillator - 100.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel ...
描述
The ASEMB-100.000MHZ-XY-T is a high-quality MEMS Clock Oscillator by ABRACON. Operating at a frequency of 100.000 MHz with a small deviation of (+/-) 10ppm, this oscillator ensures accurate timekeeping in various electronic applications. It is designed in a surface mount package, making it easy to integrate into circuit designs. With a wide operating temperature range of -40°C to +105°C, this oscillator is capable of performing reliably even in extreme environments. The ASEMB-100.000MHZ-XY-T comes in a tape and reel packaging, providing convenience and ease in mass production.
搜索关键词: ASEMB100000MHZXYT
规格
常见问题
ASEMB-100.000MHZ-XY-T 是否符合 RoHS 标准?
是的,ASEMB-100.000MHZ-XY-T 符合 RoHS 标准。
ASEMB-100.000MHZ-XY-T 的交货期是多少?
ASEMB-100.000MHZ-XY-T 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
购买全部 50 个现货或常规最小订购数量 100
已订购:
1,000
可以发货 11/25/26
仅库存批次: 50
最小订购数量: 100
工厂交货期 26 周
English
中文 / 汉语
Deutsch
Español
Nederlands