help desk software
ABM12W-27.1200MHZ-8-B1U-T3 by abracon
图片仅供参考 - 请查看制造商规格
Abracon 授权经销商

ABM12W-27.1200MHZ-8-B1U-T3

Low Profile SMD Quartz Crystal - 27.1200MHZ ±10ppm - 8pF - Temp Stability: ±10ppm -20°C to +70°C - Tape&Reel ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The ABM12W-27.1200MHZ-8-B1U-T3 is an IoT-optimized low-profile quartz crystal designed for energy-saving wearables and IoT applications. This crystal operates at a fundamental frequency of 27.12 MHz with a load capacitance of 8 pF and frequency stability of ±10 ppm over the operating temperature range of -20°C to +70°C. The device features an exceptionally compact form factor of 1.6 × 1.2 × 0.4 mm with low plating capacitance and optimized equivalent series resistance (ESR), making it ideal for height-constrained designs. The crystal is seam-sealed for long-term reliability and is RoHS/RoHS II compliant. Common applications include Bluetooth/BLE modules, wireless connectivity, ultra-low power microcontrollers, NFC, and ISM band devices where compact size and low power consumption are critical requirements.

搜索关键词: ABM12W271200MHZ8B1UT3

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Abracon
部件编号:
ABM12W-27.1200MHZ-8-B1U-T3
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
3000
封装类型:
REEL

常见问题

ABM12W-27.1200MHZ-8-B1U-T3 是否符合 RoHS 标准?

是的,ABM12W-27.1200MHZ-8-B1U-T3 符合 RoHS 标准。

ABM12W-27.1200MHZ-8-B1U-T3 的交货期是多少?

ABM12W-27.1200MHZ-8-B1U-T3 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。

有存货: 3,000

可立即发货

库存数量的起订量: 3000

缺货数量的起订量: 3000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3000

工厂交货期 14 周

价格 (USD)

数量
单价
3,000 +
$0.4965

工具/3D模型

产品指南