help desk software
ABLS3-12.000MHZ-D4Y-T by abracon
图片仅供参考 - 请查看制造商规格
Abracon 授权经销商

ABLS3-12.000MHZ-D4Y-T

The ABLS3-12.000MHZ-D4Y-T is a 12.000 MHz surface-mount microprocessor crystal operating in a fundamental AT-cut mode. ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The ABLS3-12.000MHZ-D4Y-T is a low-profile, surface-mount microprocessor crystal from the ABLS3 series, designed to provide a precise 12.000 MHz clock signal. It features a frequency tolerance of ±30 ppm at 25°C and maintains a frequency stability of ±30 ppm over a wide operating temperature range of -40°C to +85°C. This component operates with a standard load capacitance of 18 pF and has a maximum equivalent series resistance (ESR) of 50 Ω. Housed in a compact HC49/US (AT49) package, it is supplied in tape and reel format for automated assembly. Its robust performance makes it suitable for various applications requiring reliable timing, such as industrial controls, communication equipment, and consumer electronics.

搜索关键词: ABLS312000MHZD4YT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Abracon
部件编号:
ABLS3-12.000MHZ-D4Y-T
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL

常见问题

ABLS3-12.000MHZ-D4Y-T 是否符合 RoHS 标准?

是的,ABLS3-12.000MHZ-D4Y-T 符合 RoHS 标准。

ABLS3-12.000MHZ-D4Y-T 的交货期是多少?

ABLS3-12.000MHZ-D4Y-T 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。

有存货: 3,000

可立即发货

最小订购数量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 14 周

价格 (USD)

数量
单价
1,000
$0.4010
3,000
$0.3834
5,000
$0.3639
8,000
$0.3630
10,000
$0.3621
15,000
$0.3612
25,000
$0.3603
50,000 +
$0.3594

工具/3D模型

产品指南