801-87-020-10-001101
PCB Socket - Board to Board - 20 Positions - 0.100" (2.54mm) Pitch - 3 A - Push-Pull - Solder Termination - Through Hole - Black. ...
描述
PRECI-DIP part 801-87-020-10-001101 is a high-quality and reliable connector designed to provide secure and efficient connections in a wide range of electronic applications. This connector features a durable construction and is precision-engineered to ensure optimal performance and longevity. Its compact size makes it ideal for space-constrained environments, while its easy-to-use design simplifies installation and maintenance processes. With its superior conductivity and excellent insulation properties, this PRECI-DIP connector guarantees excellent signal integrity and low electrical resistance. Whether used in industrial, automotive, or consumer electronic devices, the 801-87-020-10-001101 connector delivers exceptional reliability and versatility.
搜索关键词: 8018702010001101
规格
常见问题
801-87-020-10-001101 是否符合 RoHS 标准?
是的,801-87-020-10-001101 符合 RoHS 标准。
801-87-020-10-001101 的交货期是多少?
801-87-020-10-001101 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands