PC792A-1C-C-12C-N-X
The PC792A-1C-C-12C-N-X is a 12VDC SPDT automotive plug-in relay capable of carrying a continuous current of 40A. ...
描述
The PC792A-1C-C-12C-N-X is a single-pole, double-throw (SPDT) automotive mini ISO relay designed for plug-in applications. This relay operates with a 12VDC coil that consumes 1.6W of power and features AgSnO2 contacts. Its contacts are rated to switch up to 40A on the normally open side and 30A on the normally closed side at 14VDC, with a maximum switching power of 560W. It is designed to perform reliably across a wide operating temperature range of -40°C to 125°C and offers a long mechanical service life of 1 x 10^7 operations. Housed in a dust cover with tin-plated quick-connect terminals, this RoHS compliant relay is well-suited for various high-current automotive switching applications.
搜索关键词: PC792A1CC12CNX
规格
常见问题
PC792A-1C-C-12C-N-X 是否符合 RoHS 标准?
是的,PC792A-1C-C-12C-N-X 符合 RoHS 标准。
PC792A-1C-C-12C-N-X 的交货期是多少?
PC792A-1C-C-12C-N-X 的标准交货期约为 20 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands