ZFKDSA-1-5-7-62
The 1706727 is a single-position PCB terminal block with a 7.62 mm pitch, featuring a spring-cage connection and designed for wave soldering. ...
描述
The 1706727 is a single-position, green PCB terminal block designed as an end terminal for terminating custom-grouped blocks. It is rated for a nominal current of 16 A and a nominal voltage of 320 V (III/2), utilizing a spring-cage connection method for conductors. This component features a 45° conductor-to-PCB connection direction and is mounted via wave soldering. Its angled connection enables multi-row arrangements on the PCB, and side latching allows it to be combined with other blocks to create various numbers of positions.
搜索关键词: ZFKDSA15762
规格
常见问题
ZFKDSA-1-5-7-62 是否已停产?
是的,Phoenix Contact 的 ZFKDSA-1-5-7-62 已停产(生命周期结束时间:七月 2027)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 ZFKDSA-1-5-7-62?
ZFKDSA-1-5-7-62 的推荐替代产品是 Phoenix Contact 的 1706727,可从 Master Electronics 购买。
ZFKDSA-1-5-7-62 是否符合 RoHS 标准?
是的,ZFKDSA-1-5-7-62 符合 RoHS 标准。
ZFKDSA-1-5-7-62 的交货期是多少?
ZFKDSA-1-5-7-62 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands