VAL-MS-230-IT-ST
The 2807599 is a Type 2 plug-in surge protection connector with a high-capacity varistor, designed for 230 V AC IT systems and compatible with VAL-MS base elements. ...
描述
The 2807599 is a Type 2 surge protection plug designed to protect 230 V AC IT systems when installed in a VAL-MS base element. It features a high-capacity varistor and provides a nominal discharge current (In) of 20 kA and a maximum discharge current (Imax) of 40 kA. This plug-in module includes thermal monitoring and a visual, mechanical fault indicator for easy status assessment. With a maximum continuous operating voltage (UC) of 385 V AC and a voltage protection level (Up) of 1.8 kV or less, it safeguards connected equipment. The pluggable design with mechanical coding allows for quick and error-free replacement, making it ideal for protecting low-voltage power supply installations.
搜索关键词: VALMS230ITST
规格
常见问题
VAL-MS-230-IT-ST 是否已停产?
是的,Phoenix Contact 的 VAL-MS-230-IT-ST 已停产(生命周期结束时间:一月 2027)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 VAL-MS-230-IT-ST?
VAL-MS-230-IT-ST 的推荐替代产品是 Phoenix Contact 的 2807599,可从 Master Electronics 购买。
VAL-MS-230-IT-ST 是否符合 RoHS 标准?
是的,VAL-MS-230-IT-ST 符合 RoHS 标准。
VAL-MS-230-IT-ST 的交货期是多少?
VAL-MS-230-IT-ST 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 16
发货 today, 输入设置值。
制造商库存: 77 可以发货 12/7/26
工厂交货期 6 周 可以发货 1/1/27
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands