help desk software
建议的换货
1274118
1274118
有存货: 7
起订量: 1
查看产品
UPS-BAT/VRLA/24DC/7.2AH by phoenix contact
Image is representational - see mfr. specs

UPS-BAT/VRLA/24DC/7.2AH

Phoenix Contact

Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ ...

符合 RoHS 规定
包装
附件
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

2320319 is a 7.2Ah energy storage device with IQ technology. The energy storage has automatic detection and tool-free switch during operation which enable quick installation. It has nominal input voltage of 24 VDC and nominal output voltage of 24 VDC, 50A output current. The 135mm x 202mm x 110mm (wxhxd) product can be mounted in horizontal DIN rail NS 35, EN 60715.

Search Keywords: UPSBATVRLA24DC72AH

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Phoenix Contact
部件编号:
UPS-BAT/VRLA/24DC/7.2AH
Alias/AKA:
2320319
计量单位:
Per Each
RoHS:
Yes
HTS:
8507208091
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
Battery Type:
Secondary
Chemistry:
N/A
Voltage:
N/A
Product Weight:
5900 g
Dimension:
110 x 135 x 202 mm
Capacity:
7.2 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
0 to 40 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

产品指南