QUINT4-PS/1AC/24DC/20
Primary-switched QUINT POWER power supply with free choice of output characteristic curve - SFB (selective fuse breaking) technology - and NFC interface - input: 1-phase - output: 24 V DC/20 A ...
描述
The PHOENIX CONTACT part QUINT4-PS/1AC/24DC/20 is a highly efficient and reliable primary-switched QUINT POWER power supply. It allows for the free choice of output characteristic curve, making it highly flexible for various applications. The power supply is equipped with SFB technology, which provides selective fuse breaking for enhanced system availability and protection. Additionally, it features an NFC interface that enables convenient programming and monitoring of the power supply through compatible devices. The input of this power supply is 1-phase, and it delivers a steady output of 24 V DC with a current of 20 A. With its advanced features and robust design, the QUINT4-PS/1AC/24DC/20 is the ideal solution for powering critical industrial applications.
搜索关键词: QUINT4PS1AC24DC20
规格
常见问题
QUINT4-PS/1AC/24DC/20 是否符合 RoHS 标准?
是的,QUINT4-PS/1AC/24DC/20 符合 RoHS 标准。
QUINT4-PS/1AC/24DC/20 的交货期是多少?
QUINT4-PS/1AC/24DC/20 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
25
可以发货 12/31/26
已订购:
50
可以发货 1/27/27
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands