PLC-RSP- 12DC/21-21
Phoenix ContactPLC-INTERFACE, consisting of PLC-BSP.../21 basic terminal block with spring-cage connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 12 V DC
符合 RoHS 规定
Discontinued & Replaced
Certificate of Compliance Guarantee
描述
PLC-INTERFACE, consisting of PLC-BSP.../21 basic terminal block with spring-cage connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 12 V DC
Search Keywords: PLCRSP12DC2121
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Phoenix Contact
部件编号:
PLC-RSP- 12DC/21-21
Alias/AKA:
2912497
计量单位:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
供应商标准包装:
1
AC Coil Voltage:
N/A
Life Cycle:
Discontinued & Replaced
This product has been discontinued by the supplier
产品指南
附件
FBST-6-PLC-RD
The 2966236 is a red, 2-position single plug-in bridge designed for electrical connections ...
FBST-500-PLC-BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST-6-PLC-BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST-500-PLC-GY
Continuous plug-in bridge - length: 500 mm - color: gray
FBST-500-PLC-RD
Continuous plug-in bridge - length: 500 mm - color: red
ZB10/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
FBST-6-PLC-GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
PLC-ATP-BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
PLC-ESK-GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
ZB-10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS-35/15-PERF-2000MM
DIN Rail - 35mmx15mm - Slotted - 2m
NS-35/15-UNPERF-2000MM
The 1201714 is an unperforated, standard profile DIN rail made of galvanized steel, measur ...
NS-35/15-AL-UNPERF-2000MM
DIN Rail - 35mmx15mm - Unslotted - Aluminum - 2m
English
Chinese
Spanish