PLC-RSC-24DC/21
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 1 PDT - input voltage 24 V DC ...
描述
The 2966171 is a Power Contact Relay with PLC interface, consisting of base terminal block with screw connection and pluggable miniature relay with power contact, for assembly on DIN rail NS 35/7.5. Slim Design Efficient Connection to System Cabling using V8 Adapter Safe Isolation According to DIN EN 50178 between Coil and Contact RT III Sealed Relay Functional Plug-in Bridges Integrated Input Circuit and Interference Suppression Circuit Applications Industrial
搜索关键词: PLCRSC24DC21
规格
常见问题
PLC-RSC-24DC/21 是否符合 RoHS 标准?
是的,PLC-RSC-24DC/21 符合 RoHS 标准。
PLC-RSC-24DC/21 的交货期是多少?
PLC-RSC-24DC/21 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 1,642
可立即发货
制造商库存: 11,886 可以发货 11/30/26
工厂交货期 6 周 可以发货 12/25/26
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands