PLC-RSC-120UC/21/EX
PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. ...
描述
Upgrade your control system with the PHOENIX CONTACT part 2909525, a PLC-INTERFACE that includes a DIN-rail-mountable basic terminal block in 6.2 mm with a convenient screw connection. This device also features a plug-in miniature relay with a 6 A power contact and 1 changeover contact, making it ideal for various industrial applications. With an input voltage of 120 V AC/110 V DC, this part is suitable for a wide range of systems. Additionally, it is approved according to ATEX/IECEx for Zone 2 and Ex Zone Class I - Div. 2, ensuring top-notch safety and reliability. Trust in PHOENIX CONTACT for your automation needs.
搜索关键词: PLCRSC120UC21EX
规格
常见问题
PLC-RSC-120UC/21/EX 是否符合 RoHS 标准?
是的,PLC-RSC-120UC/21/EX 符合 RoHS 标准。
PLC-RSC-120UC/21/EX 的交货期是多少?
PLC-RSC-120UC/21/EX 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands