help desk software
MACX-MR-C-10-PT by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

MACX-MR-C-10-PT

Monitoring relay for monitoring 1-phase currents of 0...10 A AC/DC - undercurrent - supply voltage can be selected using power module - 1 PDT ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The EMD-SL-C-OC-10 is a monitoring relay for monitoring 1-phase currents from 0 to 10 A AC/DC for overcurrent conditions. It features a single floating PDT output contact for signaling and allows for a selectable supply voltage via a separate power module. Key features include an adjustable response delay from 0.2 s to 10 s and user adjustments via a potentiometer on the front of the unit. This relay is used to ensure system availability and safety by continuously monitoring critical parameters in applications such as plant automation, mechanical engineering, and power engineering.

搜索关键词: MACXMRC10PT

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
MACX-MR-C-10-PT
别名/又称:
1336512
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

MACX-MR-C-10-PT 是否符合 RoHS 标准?

是的,MACX-MR-C-10-PT 符合 RoHS 标准。

MACX-MR-C-10-PT 的交货期是多少?

MACX-MR-C-10-PT 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 3 周

价格 (USD)

数量
单价
1
$305.94
5 +
$290.64

工具/3D模型

产品指南