3274210 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

3274210

Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - color: gray - mounting type: NS 15 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Distribution block - Block with horizontal alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 56.5 mm - color: gray - mounting type: NS 15

搜索关键词: 3274210

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
3274210
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
8

常见问题

3274210 是否符合 RoHS 标准?

是的,3274210 符合 RoHS 标准。

3274210 的交货期是多少?

3274210 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 8 周

价格 (USD)

数量
单价
1
$6.98
8 +
$6.63

工具/3D模型

产品指南