help desk software
3270227 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

3270227

The 3270227 is a potential distributor terminal block with 32 push-in connections across 8 levels for DIN rail mounting. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 3270227 is a bridgeable potential distributor terminal block, specifically designed for applications such as 24 V DC power supplies. It is rated for a nominal voltage of 250 V and a nominal current of 17.5 A, with a maximum total current capacity of 37 A. This distributor accommodates conductor cross-sections from 0.14 mm² to 2.5 mm² (26-14 AWG) using a tool-free Push-in connection method. Its compact, 8.3 mm wide housing provides high-density wiring with 32 connection points, making it ideal for saving space in control cabinets and ensuring high contact quality.

搜索关键词: 3270227

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
3270227
别名/又称:
PTRVB-8-PV-/BU
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
本体方向:
N/A

常见问题

3270227 是否符合 RoHS 标准?

是的,3270227 符合 RoHS 标准。

3270227 的交货期是多少?

3270227 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。

有存货: 30

可立即发货

制造商库存: 11   可以发货 10/9/26

工厂交货期 5 周 可以发货 10/29/26  

价格 (USD)

数量
单价
1
$38.81
10 +
$36.87

工具/3D模型

产品指南