3002905
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 37.4 mm - height: 18.7 mm - color: orange - mounting type: adhesive ...
描述
Distribution block - bridged internally - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 14 - width: 37.4 mm - height: 18.7 mm - color: orange - mounting type: adhesive
搜索关键词: 3002905
规格
常见问题
3002905 是否已停产?
是的,Phoenix Contact 的 3002905 已停产(生命周期结束时间:七月 2025)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 3002905?
3002905 的推荐替代产品是 Phoenix Contact 的 3002794,可从 Master Electronics 购买。
3002905 是否符合 RoHS 标准?
是的,3002905 符合 RoHS 标准。
3002905 的交货期是多少?
3002905 的标准交货期约为 4 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands