2907927 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

2907927

Protective plug PT with protective circuit for higher signal voltages - 2-channel - visual error warning. Nominal voltage: 120 V AC ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 2839185 is a two-channel, pluggable surge protection device designed to safeguard telecommunications and signaling networks from overvoltages. It operates with a nominal voltage of 120V AC and a maximum continuous voltage of 150V AC. Key protective characteristics include a nominal discharge current (In) of 2.5 kA and a total discharge current (Itotal) of 5 kA, with a fast line-earth response time of less than 25 ns. The two-piece design allows for impedance-neutral disconnection, simplifying maintenance and testing without disrupting the installation's base element. This device is ideal for applications requiring consistent signal circuit protection compliant with IEC 61643-21.

搜索关键词: 2907927

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
2907927
计量单位:
每 Each
RoHS:
Yes
COO:
DE
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

什么产品可以替代 2907927?

2907927 的推荐替代产品是 Phoenix Contact 的 2839185,可从 Master Electronics 购买。

2907927 是否符合 RoHS 标准?

是的,2907927 符合 RoHS 标准。

2907927 的交货期是多少?

2907927 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

工具/3D模型

产品指南