help desk software
2907685 by phoenix contact
Image is representational - see mfr. specs

2907685

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray

符合 RoHS 规定
包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray

Search Keywords: 2907685

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Phoenix Contact
部件编号:
2907685
Alias/AKA:
TMC-83D-12A
计量单位:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Type:
Toggle
Current Rating:
12 A
Number of Terminals:
2
Number of Poles:
1
Mounting:
DIN Rail
Family:
2907685

有存货: 0

工厂库存: 19   可以发货 6/1/26

工厂交货期 15 周 可以发货 8/31/26  

PRICE (USD)

数量
Unit Price
1
$68.11
5 +
$64.70

Tools/3D Models

产品指南