2903157
Phoenix ContactPrimary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: 1-phase - output: 12 V DC/5 A C2LPS ...
描述
The 2866475 is a 1-phase 1-output AC/DC DIN rail Power Supply Unit with adjustable and fixed output. It is particularly suited for use in series production in mechanical engineering. The wide-range input and international certification allows worldwide implementation. The high MTBF of 500000h stands for high supply reliability. The device can be connected in parallel to increase the capacity and redundancy. The TRIO POWER power supply is perfect for use in machine building. All functions and the space-saving design are tailored to the high requirements in this field. The power supply unit features an extremely robust electrical and mechanical design, ensures the reliable supply of all loads even under harsh ambient conditions.
Search Keywords: 2903157
规格
有存货: 7
Ships today, if you order in
工厂交货期 10 周
English
Chinese
Spanish