2901639
PLC-INTERFACE with two independent relays - consisting of PLC-BPT.../21 basic terminal block with push-in connection and two integrated relays - power contact - for mounting on DIN rail NS 35/7,5 - 2 x 1 N/O contact - input voltage 24 V DC
符合 RoHS
合规证书
描述
PLC-INTERFACE with two independent relays - consisting of PLC-BPT.../21 basic terminal block with push-in connection and two integrated relays - power contact - for mounting on DIN rail NS 35/7,5 - 2 x 1 N/O contact - input voltage 24 V DC
搜索关键词: 2901639
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
2901639
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
供应商标准包装:
10
常见问题
2901639 是否符合 RoHS 标准?
是的,2901639 符合 RoHS 标准。
2901639 的交货期是多少?
2901639 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
产品指南
附件
FBST-6-PLC-BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST-500-PLC-BU
Continuous plug-in bridge - length: 500 mm - color: blue
NS-35/15-PERF-2000MM
DIN Rail - 35mmx15mm - Slotted - 2m
NS-35/15-AL-UNPERF-2000MM
DIN Rail - 35mmx15mm - Unslotted - Aluminum - 2m
FBST-6-PLC-GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST-8-PLC-GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
FBST-500-PLC-GY
Continuous plug-in bridge - length: 500 mm - color: gray
PLC-ATP-BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
PLC-ESK-GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
FBST-500-PLC-RD
Continuous plug-in bridge - length: 500 mm - color: red
FBST-6-PLC-RD
The 2966236 is a red, 2-position single plug-in bridge designed for electrical connections ...
NS-35/15-UNPERF-2000MM
The 1201714 is an unperforated, standard profile DIN rail made of galvanized steel, measur ...
English
中文 / 汉语
Deutsch
Español
Nederlands