2900370
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 48 V DC - output: 24 - 253 V AC/0.75 A
符合 RoHS
描述
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 48 V DC - output: 24 - 253 V AC/0.75 A
搜索关键词: 2900370
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
2900370
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490055
COO:
DE
ECCN:
EAR99
供应商标准包装:
10
本体方向:
N/A
常见问题
2900370 是否符合 RoHS 标准?
是的,2900370 符合 RoHS 标准。
2900370 的交货期是多少?
2900370 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
产品指南
附件
FBST-500-PLC-BU
Continuous plug-in bridge - length: 500 mm - color: blue
FBST-500-PLC-GY
Continuous plug-in bridge - length: 500 mm - color: gray
ZB-6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS-35/15-PERF-2000MM
DIN Rail - 35mmx15mm - Slotted - 2m
FBST-6-PLC-RD
The 2966236 is a red, 2-position single plug-in bridge designed for electrical connections ...
FBST-6-PLC-BU
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
FBST-6-PLC-GY
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
FBST-8-PLC-GY
Single plug-in bridge - length: 8 mm - number of positions: 2 - color: gray
ZB-6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
PLC-ATP-BK
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
PLC-ESK-GY
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
FBST-500-PLC-RD
Continuous plug-in bridge - length: 500 mm - color: red
OPT-24DC/230AC/-1
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 ...
NS-35/15-UNPERF-2000MM
The 1201714 is an unperforated, standard profile DIN rail made of galvanized steel, measur ...
NS-35/15-AL-UNPERF-2000MM
DIN Rail - 35mmx15mm - Unslotted - Aluminum - 2m
English
中文 / 汉语
Deutsch
Español
Nederlands