2864684
MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0 ... 10 V/±10 V - output signal: 0 ... 10 V/±10 V ...
描述
The 2864684 is a Signal Conditioner with PBT housing. MCR 3-way isolating amplifier, for electrical isolation of analogue signals, with screw connection, 0 to 10V/±10V input signal, 0 to 10V/±10V output signal. The 6.2 mm wide standard signal 3-way isolating amplifier MINI MCR-SL-U-U(-SP) is used for electrical isolation, amplification and filtering of standard signals. On the input and output side, the analogue standard signals 0 to 10V or ±10V are available, electrically isolated. Power (19.2 to 30VDC) can be supplied through connection terminal blocks on the modules or in conjunction with the DIN rail connector. Highly-compact isolating amplifier for electrical isolation, conversion, amplification and filtering of standard analogue signals.
搜索关键词: 2864684
规格
常见问题
2864684 是否符合 RoHS 标准?
是的,2864684 符合 RoHS 标准。
2864684 的交货期是多少?
2864684 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 3 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands