2858043 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

2858043

A 12V DC surge protection plug providing coarse and fine voltage protection for two floating signal wires and ground. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 2858043 is a plug-in surge protector designed for a compatible base element, providing protection for two floating signal wires. It operates with a nominal voltage of 12V DC, a maximum continuous voltage of 14V DC, and a nominal current of 450 mA. This device features a nominal discharge current of 10 kA and a total surge current handling capability of 20 kA, with a response time of 500 ns. Its two-piece, pluggable design allows for impedance-neutral disconnection for easy testing and maintenance, making it suitable for protecting fieldbus systems, PROFIBUS, and other sensitive signal circuits.

搜索关键词: 2858043

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
2858043
计量单位:
每 Each
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
衰减:
0.2 dB

常见问题

2858043 是否符合 RoHS 标准?

是的,2858043 符合 RoHS 标准。

2858043 的交货期是多少?

2858043 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。

有存货: 3

可立即发货

工厂交货期 5 周

价格 (USD)

数量
单价
1
$195.79
5 +
$186.00