2708371 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

2708371

FO converter with integrated optical diagnostics - alarm contact - for RS-232 interfaces up to 115.2 kbps - terminal device with one FO interface (BFOC) - 850 nm - for PCF/fiberglass cable (multimode) ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The PHOENIX CONTACT part 2708371 is a high-performance FO converter with integrated optical diagnostics and an alarm contact, designed for RS-232 interfaces operating at up to 115.2 kbps. This compact terminal device features one FO interface (BFOC) and operates at a wavelength of 850 nm. It is specifically designed for use with PCF/fiberglass cables (multimode), providing reliable and high-speed data transmission.The integrated optical diagnostics allow for easy monitoring and troubleshooting of the optical connection, ensuring optimal performance and reducing downtime. Additionally, the alarm contact feature enables immediate notification in case of any issues or failures.With its robust construction and advanced features, the PHOENIX CONTACT part 2708371 is an ideal solution for industries and applications requiring fast and reliable communication over long distances.

搜索关键词: 2708371

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
2708371
别名/又称:
PSI-MOS-RS232/FO-850-E
计量单位:
每 Each
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

2708371 是否符合 RoHS 标准?

是的,2708371 符合 RoHS 标准。

2708371 的交货期是多少?

2708371 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。

有存货: 5

可立即发货

制造商库存: 47   可以发货 11/9/26

工厂交货期 5 周 可以发货 12/1/26  

价格 (USD)

数量
单价
1
$687.54
5 +
$653.16