2702538
Phoenix ContactWLAN access point - client for USA and Canada - with two internal antennas for single-hole mounting - IP54 - WLAN 802.11 a - b - g - n - frequency: 2.4 GHz - 5 GHz - connections: COMBICON 9 ... 32 V DC - RJ45: for LAN - web - http/https - Command Line Interface ...
描述
The PHOENIX CONTACT Part 2702538 is a high-performance WLAN access point designed specifically for use in the USA and Canada. It features two internal antennas and is suitable for easy single-hole mounting. With an IP54 rating, it offers reliable protection against dust and water splashes.This access point is compatible with WLAN 802.11 a, b, g, and n standards, providing a wide range of connectivity options. It supports both the 2.4 GHz and 5 GHz frequency bands, ensuring a stable and fast wireless connection.For power supply, the device can be connected to a COMBICON 9-32 V DC power source. It also includes an RJ45 port for LAN connectivity, allowing for wired connections in addition to the wireless capabilities.The access point can be easily managed and configured through a web interface using HTTP/HTTPS protocols. Additionally, it supports a Command Line Interface (CLI) for advanced configuration options.Overall, the PHOENIX CONTACT Part 2702538 is a versatile and reliable WLAN access point that offers seamless wireless connectivity for demanding applications in the USA and Canada.
Search Keywords: 2702538
规格
有存货: 22
Ships today, if you order in
工厂库存: 24 可以发货 6/1/26
PRICE (USD)
English
Chinese
Spanish