1553187 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

1553187

Connector - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg7 - external cable diameter 4 mm ... 6 mm ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1553187 is a 5-position, straight M12 plug connector designed for flexible, on-site assembly. It features A-coding, a reliable screw connection method, and accommodates an external cable diameter of 4 mm to 6 mm via its Pg7 cable gland. Constructed with a durable stainless steel 1.4404 knurl and gold-plated contacts, this connector is rated for 4A at 40°C and can handle voltages up to 48V AC or 60V DC. With a high degree of protection up to IP69K and an operating temperature range of -40°C to 85°C, it ensures safe and dependable performance in various field applications.

搜索关键词: 1553187

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
1553187
别名/又称:
SACC-M12MS-5CON-PG-7-VA
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1553187 是否符合 RoHS 标准?

是的,1553187 符合 RoHS 标准。

1553187 的交货期是多少?

1553187 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 21

可立即发货

工厂交货期 2 周

价格 (USD)

数量
单价
1
$20.24
5 +
$19.23

工具/3D模型

产品指南