1522095
Phoenix ContactThe 1522095 is a 6-position sensor/actuator cable with a straight M8 plug and a free cable end, measuring 1.5 meters in length. ...
描述
The 1522095 is a 6-position sensor/actuator cable designed for connecting sensors and actuators in industrial environments. It features a straight M8 plug on one end and a free cable end, with an overall length of 1.5 meters. The cable is constructed with a robust, halogen-free PUR (polyurethane) jacket, is rated for 30 V and 1.5 A, and can operate in temperatures from -25 °C to 90 °C. With high protection ratings of IP65, IP67, and IP68, this cable ensures reliable performance in demanding automation and control applications.
Search Keywords: 1522095
规格
有存货: 10
Ships today, if you order in
工厂交货期 4 周
English
Chinese
Spanish