help desk software
1507052 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

1507052

Connector - Universal - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11-DUO - external cable diameter 2.1 mm ... 3 mm / 4 mm ... 5.2 mm ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The PHOENIX CONTACT part 1507052 is a universal 4-position connector with a straight M12 plug. It is designed with an A-coded screw connection and features a knurled zinc die-cast material that is nickel-plated. The connector also includes a Pg11-DUO cable gland for secure cable fastening. It is suitable for use with external cables with a diameter ranging from 2.1 mm to 3 mm or 4 mm to 5.2 mm.

搜索关键词: 1507052

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
1507052
别名/又称:
SACC-M12MS-4CON-PG11-DUO-M
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
本体方向:
Straight

FREQUENTLY ASKED QUESTIONS

Is 1507052 RoHS compliant?

Yes, 1507052 is RoHS compliant.

What is the lead time for 1507052?

The standard lead time for 1507052 is approximately 4 days. In-stock quantities ship from Master Electronics.

有存货: 6

可立即发货

最小订购数量: 2

工厂交货期 4 周

价格 (USD)

数量
单价
2
$17.52
10 +
$16.64

工具/3D模型

产品指南