help desk software
1424668 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

1424668

The 1424668 is a universal, 4-position, shielded, straight M12 socket connector featuring a Push-lock spring connection. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1424668 is a universal, 4-position, shielded M12 socket connector designed for field assembly. It utilizes a Push-lock spring connection method for tool-free termination of conductors ranging from 0.14 mm² to 0.75 mm² and accommodates external cable diameters from 4 mm to 8 mm. The connector is rated for a nominal voltage of 60 VDC (48 VAC) and a nominal current of 4 A. Constructed with a nickel-plated zinc die-cast knurl, it offers IP65/IP67 protection and operates reliably in temperatures from -40 °C to 85 °C. Its robust, shock- and vibration-resistant design with 360° shielding makes it suitable for demanding industrial applications requiring secure and reliable connections.

搜索关键词: 1424668

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
1424668
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

1424668 是否符合 RoHS 标准?

是的,1424668 符合 RoHS 标准。

1424668 的交货期是多少?

1424668 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 74   可以发货 12/28/26 

工厂交货期 15 周

价格 (USD)

数量
单价
1
$24.73
5 +
$23.49

工具/3D模型

产品指南