help desk software
1407350 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

1407350

Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on Plug straight M8 / IP67 - coding: A - cable length: 5 m ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The PHOENIX CONTACT part 1407350 is a high-quality network cable designed for industrial applications. With a transmission speed of 100 Mbps, it supports Ethernet, PROFINET, and EtherCAT protocols, making it suitable for a wide range of industrial networking requirements. The cable features a 4-position configuration and is constructed with PVC/PVC materials in a vibrant green color (RAL 6018). It is shielded to provide maximum protection against electrical interference, ensuring stable and reliable data transmission.Equipped with a straight M8 plug, which is both IP67-rated and coded as A, this network cable offers secure and waterproof connections in harsh industrial environments. With a cable length of 5 meters, it provides ample flexibility for various installation requirements.Whether you need to connect devices in factory automation, machine control, or other industrial applications, the PHOENIX CONTACT part 1407350 network cable offers superior performance, durability, and ease of use.

搜索关键词: 1407350

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
1407350
别名/又称:
NBC-M-8MS/-5-0-93B/M-8MS
计量单位:
每 Each
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

1407350 是否符合 RoHS 标准?

是的,1407350 符合 RoHS 标准。

1407350 的交货期是多少?

1407350 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 7

可立即发货

工厂交货期 6 周

价格 (USD)

数量
单价
1
$77.57
5 +
$73.69

工具/3D模型

产品指南