1407283 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

1407283

An 8-position, shielded sensor/actuator cable with a 5-meter length, featuring a straight M12 socket on one end and a free cable end on the other, designed for outdoor applications. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1407283 is an 8-position shielded sensor/actuator cable assembly for connecting field devices. This 5-meter cable features a straight, A-coded M12 socket on one end and a free cable end for flexible termination. It provides reliable signal transmission with 360° shielding in environments with electromagnetic interference and is constructed with halogen-free PE-X material. Designed for robustness, it is resistant to oil, UV, and ozone, and operates in a wide temperature range from -40°C to +105°C. With high IP ratings (IP65/IP67/IP68/IP69K) and corrosion-resistant stainless steel knurls, this cable is ideal for demanding outdoor and industrial applications.

搜索关键词: 1407283

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
1407283
别名/又称:
SAC-8P-5-0-28X/M12FS-SH-OD
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1407283 是否符合 RoHS 标准?

是的,1407283 符合 RoHS 标准。

1407283 的交货期是多少?

1407283 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 26 周

价格 (USD)

数量
单价
1
$84.35
5 +
$80.13

工具/3D模型

产品指南