help desk software
1040620 by phoenix contact
图片仅供参考 - 请查看制造商规格
Phoenix Contact 授权经销商

1040620

A 5-position plug-in bridge jumper with a 10.2 mm pitch for connecting modular terminal blocks. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1040620 is a 5-position, blue plug-in bridge designed to create electrical connections between terminal blocks. It features a 10.2 mm pitch and can handle a maximum load current of 57 A. The bridge is constructed with a copper conductor and Polyamide (PA) insulation, which has a UL 94 V0 flammability rating. Designed for a wide ambient operating temperature range of -60 °C to 105 °C, it offers a reliable solution for cross-connection tasks in various industrial applications.

搜索关键词: 1040620

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Phoenix Contact
部件编号:
1040620
别名/又称:
FBS-5-10-BU
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10

常见问题

1040620 是否符合 RoHS 标准?

是的,1040620 符合 RoHS 标准。

1040620 的交货期是多少?

1040620 的标准交货期约为 5 天。有库存的数量由 Master Electronics 发货。

有存货: 74

可立即发货

最小订购数量: 5

工厂交货期 5 周

价格 (USD)

数量
单价
5
$5.75
10 +
$5.46

工具/3D模型

产品指南