S050X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. ...
描述
The S050X075VATY Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i
搜索关键词: S050X075VATY
规格
常见问题
S050X075VATY 是否符合 RoHS 标准?
是的,S050X075VATY 符合 RoHS 标准。
S050X075VATY 的交货期是多少?
S050X075VATY 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 60,000
发货 today, 输入设置值。
最小订购数量: 5000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5000
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands