描述
The PANDUIT PV10-8LF-D is a Locking Fork Terminal designed for secure and reliable electrical connections. It is specifically engineered with a vinyl insulation for added safety and protection. The funnel entry feature allows for easy and time-saving wire insertion. This terminal is suitable for 12-10 AWG wire sizes and has a #8 stud size, making it ideal for various electrical applications. The butted seam construction ensures optimal conductivity and durability. With its bulk packaging, this Locking Fork Terminal is a cost-effective solution that ensures efficient installation and long-lasting performance.
产品亮点:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
搜索关键词: PN106SLFL
规格
常见问题
PN10-6SLF-L 是否已停产?
是的,Panduit 的 PN10-6SLF-L 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 PN10-6SLF-L?
PN10-6SLF-L 的推荐替代产品是 Panduit 的 PN10-6LF-L,可从 Master Electronics 购买。
PN10-6SLF-L 是否符合 RoHS 标准?
是的,PN10-6SLF-L 符合 RoHS 标准。
PN10-6SLF-L 的交货期是多少?
PN10-6SLF-L 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands