G4X2WH6-A
Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - White - 4"W x 2"H - 6' Length - LF PVC ...
描述
The PANDUIT part G3X1LG6 is a high-quality wiring duct designed for organizing and managing cables in various applications. This wiring duct features a wide finger design with slots, making it easy to insert and route cables efficiently. It is made of light gray LF PVC material, which provides durability and resistance to impact and corrosion. With a width of 3 inches and a height of 1 inch, this wiring duct offers ample space for routing cables of various sizes. The 6-foot length allows for flexible installation and customization. Overall, the PANDUIT G3X1LG6 is a reliable and efficient solution for cable management, ensuring a neat and organized wiring setup.
搜索关键词: G4X2WH6A
规格
常见问题
G4X2WH6-A 是否已停产?
是的,Panduit 的 G4X2WH6-A 已停产(生命周期结束时间:十月 2020)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 G4X2WH6-A?
G4X2WH6-A 的推荐替代产品是 Panduit 的 G4X2WH6,可从 Master Electronics 购买。
G4X2WH6-A 是否符合 RoHS 标准?
是的,G4X2WH6-A 符合 RoHS 标准。
G4X2WH6-A 的交货期是多少?
G4X2WH6-A 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 12 Feet
可立即发货
最小订购数量: 6 Feet
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 6 Feet
English
中文 / 汉语
Deutsch
Español
Nederlands