DV14-250B-3K
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. ...
描述
Panduit DV14-250B-3K Female Disconnect
搜索关键词: DV14250B3K
规格
常见问题
什么产品可以替代 DV14-250B-3K?
DV14-250B-3K 的推荐替代产品是 Panduit 的 DV14-250B-M,可从 Master Electronics 购买。
DV14-250B-3K 是否符合 RoHS 标准?
是的,DV14-250B-3K 符合 RoHS 标准。
DV14-250B-3K 的交货期是多少?
DV14-250B-3K 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands