DNFR18-250FIB-C by panduit
图片仅供参考 - 请查看制造商规格
Panduit 授权经销商

DNFR18-250FIB-C

Female Disconnect, right angle, nylon fully insulated, 22 - 18 AWG, .250 x .032 tab size, funnel entry, standard package. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产并替换
合规证书

描述

Introducing the PANDUIT DNFR18-250FIB-L Vibration Resistant, Right Angle Female Disconnect! This brass disconnect is tin-plated and provides exceptional performance and durability. Featuring a fully insulated design in vibrant red nylon, it offers maximum protection and ensures safety in various applications.With a tab size of 0.250 x 0.032 (6.3 x 0.8 mm), this disconnect supports a wire range of 22-18 AWG (0.5-1.0 mm²), enabling easy and secure connections. Measuring just 0.58" (14.7 mm) in length, 0.37" (9.4 mm) in width, and having a depth of 0.60" (15.2 mm), it provides a compact and efficient solution for limited space installations.Equipped with a funnel entry barrel configuration and a butted seam barrel, this disconnect ensures hassle-free and reliable wire termination. Each bottle contains 50 of these high-quality, right angle female disconnects, making it an excellent choice for bulk usage.Trust PANDUIT DNFR18-250FIB-L to deliver exceptional performance and reliability in your wiring projects. Whether it's for professional or personal use, this disconnect is the perfect solution for your electrical needs.

搜索关键词: DNFR18250FIBC

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Panduit
部件编号:
DNFR18-250FIB-C
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
生命周期:
已停产并替换

常见问题

DNFR18-250FIB-C 是否已停产?

是的,Panduit 的 DNFR18-250FIB-C 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

DNFR18-250FIB-C 是否符合 RoHS 标准?

是的,DNFR18-250FIB-C 符合 RoHS 标准。

DNFR18-250FIB-C 的交货期是多少?

DNFR18-250FIB-C 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

  此产品无库存且不能延期订购
  提供不同的包装选项。  查看替代品

工具/3D模型

产品指南