help desk software
DMV2-63B-3K by panduit
图片仅供参考 - 请查看制造商规格
Panduit 授权经销商

DMV2-63B-3K

Quick Disconnect Terminal 14-16AWG F 21.1mm 7.4mm Tin Strip on Reel ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产并替换
合规证书

描述

The PANDUIT part DV14-250B-3K is a vibration resistant female disconnect designed for reliable electrical connections. Made of brass and tin-plated, this disconnect offers excellent conductivity and corrosion resistance. It features a barrel insulated in blue vinyl housing, providing insulation and protection against electrical hazards. With a tab size of 0.250 x 0.032 (6.3 x 0.8 mm), it is compatible with a wide range of tab terminals. It supports a wire range of 16-14 AWG (1.5-2.5 mm²), making it suitable for various applications. Compact and durable, this disconnect measures 0.83 (21.1 mm) in length and 0.29 (7.4 mm) in width. The funnel entry barrel configuration and butted seam barrel allow for easy wire insertion and secure connections.The PANDUIT part DV14-250B-3K is available in reels of 3000, making it ideal for high-volume applications or professional use. This disconnect is a reliable and efficient solution for electrical connections that require vibration resistance and secure contact.

搜索关键词: DMV263B3K

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Panduit
部件编号:
DMV2-63B-3K
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3000
生命周期:
已停产并替换

常见问题

DMV2-63B-3K 是否已停产?

是的,Panduit 的 DMV2-63B-3K 已停产(生命周期结束时间:十二月 2019)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 DMV2-63B-3K?

DMV2-63B-3K 的推荐替代产品是 Panduit 的 DV14-250B-3K,可从 Master Electronics 购买。

DMV2-63B-3K 是否符合 RoHS 标准?

是的,DMV2-63B-3K 符合 RoHS 标准。

DMV2-63B-3K 的交货期是多少?

DMV2-63B-3K 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

  此产品无库存且不能延期订购

工具/3D模型

产品指南