help desk software
ETQ-P4M3R3KVK by panasonic
图片仅供参考 - 请查看制造商规格
Panasonic 授权经销商

ETQ-P4M3R3KVK

The ETQ-P4M3R3KVK is an automotive-grade, surface-mount power choke coil with a 3.3 μH inductance and a metal composite core. ...

查看数据表
符合 RoHS
Reel 包装
附件
请求编程报价
合规证书

描述

The ETQ-P4M3R3KVK is an automotive-grade power choke coil from the PCC-M0840M-LP series, designed for high-reliability applications. It provides a nominal inductance of 3.3 μH with a typical DC resistance of 14.1 mΩ. This component features a high saturation current of 17.4 A and a temperature rise current of 8.9 A, ensuring stable performance under load. Housed in a compact 8.0 x 8.4 x 4.0 mm package, its metal composite core construction offers high efficiency and excellent inductance stability over a broad temperature range. Being AEC-Q200 compliant and offering high vibration resistance, it is ideal for demanding automotive systems such as DC/DC converters and noise filters for drive circuitry.

搜索关键词: ETQP4M3R3KVK

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Panasonic
部件编号:
ETQ-P4M3R3KVK
计量单位:
每 Each
RoHS:
Yes
HTS:
8504508000
COO:
ID
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
Reel

常见问题

ETQ-P4M3R3KVK 是否符合 RoHS 标准?

是的,ETQ-P4M3R3KVK 符合 RoHS 标准。

ETQ-P4M3R3KVK 的交货期是多少?

ETQ-P4M3R3KVK 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。

有存货: 2,000

可立即发货

最小订购数量: 1000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 23 周

价格 (USD)

数量
单价
1,000
$0.4326
3,000
$0.4273
5,000
$0.3863
8,000
$0.3853
10,000
$0.3844
15,000
$0.3834
25,000 +
$0.3825

工具/3D模型

产品指南