help desk software
ETQ-P3M3R3KVP by panasonic
图片仅供参考 - 请查看制造商规格
Panasonic 授权经销商

ETQ-P3M3R3KVP

The ETQ-P3M3R3KVP is an automotive-grade, surface-mount power choke coil with a metal composite core for high-reliability applications. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The ETQ-P3M3R3KVP is an automotive-grade power choke coil from the PCC-M0530M-LP series, designed for high-reliability power circuits. It provides a nominal inductance of 3.3 µH with a typical DC resistance of 27.3 mΩ. Featuring a metal composite core, this inductor ensures excellent inductance stability, a high saturation current of 8.0 A, and low audible noise. This AEC-Q200 compliant component is built for high vibration resistance and operates over a temperature range of -55 °C to +155 °C. Its shielded, low-profile design makes it ideal for noise filters in drive circuitry and for use in boost or buck DC/DC converters in strenuous automotive applications.

搜索关键词: ETQP3M3R3KVP

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Panasonic
部件编号:
ETQ-P3M3R3KVP
计量单位:
每 Each
RoHS:
Yes
HTS:
8504508000
COO:
ID
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
4000

常见问题

ETQ-P3M3R3KVP 是否符合 RoHS 标准?

是的,ETQ-P3M3R3KVP 符合 RoHS 标准。

ETQ-P3M3R3KVP 的交货期是多少?

ETQ-P3M3R3KVP 的标准交货期约为 23 天。有库存的数量由 Master Electronics 发货。

有存货: 4,920

可立即发货

最小订购数量: 50

工厂交货期 23 周

价格 (USD)

数量
单价
50
$0.6537
500
$0.4378
1,000
$0.3946
4,000
$0.3600
8,000
$0.3591
12,000
$0.3582
16,000
$0.3573
28,000 +
$0.3564

工具/3D模型

产品指南